82 Ohm Axial 5% W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W5M82R0J

DigiKey Part Number
W5M82R0J-ND
Manufacturer
Manufacturer Product Number
W5M82R0J
Description
RES 82 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.630
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,28900 €2,89 €
250,24480 €6,12 €
500,21780 €10,89 €
1000,19450 €19,45 €
2500,16888 €42,22 €
5000,15292 €76,46 €
1.0000,13931 €139,31 €
5.0000,11510 €575,50 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €