W5M33R0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W5M33R0J

DigiKey Part Number
118-W5M33R0JCT-ND - Cut Tape (CT)
118-W5M33R0JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
W5M33R0J
Description
RES 33 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,28900 €2,89 €
250,24480 €6,12 €
500,21780 €10,89 €
1000,19450 €19,45 €
2500,16888 €42,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,15292 €76,46 €
1.0000,13931 €139,31 €
1.5000,13233 €198,50 €
2.5000,12442 €311,05 €
3.5000,11970 €418,95 €
5.0000,11510 €575,50 €
6.0000,11289 €677,34 €
12.0000,10531 €1.263,72 €
12.5000,10490 €1.311,25 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €