120 Ohm Axial 5% W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2M1200J

DigiKey Part Number
118-W2M1200JCT-ND - Cut Tape (CT)
118-W2M1200JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
W2M1200J
Description
RES 120 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,16500 €1,65 €
250,13880 €3,47 €
500,12280 €6,14 €
1000,10920 €10,92 €
2500,09416 €23,54 €
5000,08476 €42,38 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,07678 €76,78 €
2.0000,06999 €139,98 €
3.0000,06650 €199,50 €
5.0000,06255 €312,75 €
7.0000,06019 €421,33 €
10.0000,05789 €578,90 €
12.0000,05679 €681,48 €
24.0000,05300 €1.272,00 €
25.0000,05280 €1.320,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €