
TISPL758LF3DR-S | |
|---|---|
DigiKey Part Number | TISPL758LF3DR-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISPL758LF3DR-S |
Description | THYRISTOR 105V 120A 8-SOIC |
Customer Reference | |
Detailed Description | 105V Off-State 120 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TISPL758LF3DR-S Models |
Category | Current - Peak Pulse (10/1000µs) 35 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 2 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 130V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Off State 105V | Supplier Device Package 8-SOIC |
Current - Peak Pulse (8/20µs) 120 A |

