
TISPL758LF3D | |
|---|---|
DigiKey Part Number | 118-TISPL758LF3D-ND |
Manufacturer | |
Manufacturer Product Number | TISPL758LF3D |
Description | THYRISTOR 105V 120A 8-SOIC |
Customer Reference | |
Detailed Description | 105V Off-State 120 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Breakover | 130V | |
Voltage - Off State | 105V | |
Current - Peak Pulse (8/20µs) | 120 A | |
Current - Peak Pulse (10/1000µs) | 35 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

