
TISP8250DR-S | |
|---|---|
DigiKey Part Number | TISP8250DR-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP8250DR-S |
Description | THYRISTOR 250V 30A 8-SOIC |
Customer Reference | |
Detailed Description | 250V Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TISP8250DR-S Models |
Category | Current - Hold (Ih) 180 mA |
Manufacturer Bourns Inc. | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 100pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 340V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Off State 250V | Supplier Device Package 8-SOIC |
Current - Peak Pulse (10/1000µs) 30 A | Base Product Number |

