Similar

TISP7350F3SL | |
|---|---|
DigiKey Part Number | TISP7350F3SL-ND |
Manufacturer | |
Manufacturer Product Number | TISP7350F3SL |
Description | THYRISTOR 275V 175A 3-SIP |
Customer Reference | |
Detailed Description | 275V Off-State 175 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 175 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 3 | |
Capacitance | 39pF | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | 3-SIP | |
Base Product Number |


