TISP7240F3SL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,53119 €
Datasheet
Image for TISP7240F3SL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP7240F3SL

DigiKey Part Number
TISP7240F3SL-ND
Manufacturer
Manufacturer Product Number
TISP7240F3SL
Description
THYRISTOR 180V 175A 3-SIP
Customer Reference
Detailed Description
180V Off-State 175 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Breakover
240V
Voltage - Off State
180V
Voltage - On State
5 V
Current - Peak Pulse (8/20µs)
175 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
150 mA
Number of Elements
3
Capacitance
39pF
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
3-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes