
TISP7180F3DR-S | |
|---|---|
DigiKey Part Number | 118-TISP7180F3DR-STR-ND - Tape & Reel (TR) 118-TISP7180F3DR-SCT-ND - Cut Tape (CT) 118-TISP7180F3DR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP7180F3DR-S |
Description | THYRISTOR 145V 175A 8-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 145V Off-State 175 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TISP7180F3DR-S Models |
Category | Current - Peak Pulse (10/1000µs) 45 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 3 |
Part Status Active | Capacitance 47pF |
Voltage - Breakover 180V | Mounting Type Surface Mount |
Voltage - Off State 145V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - On State 5 V | Supplier Device Package 8-SOIC |
Current - Peak Pulse (8/20µs) 175 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,29900 € | 12,99 € |
| 100 | 0,88330 € | 88,33 € |
| 500 | 0,70552 € | 352,76 € |
| 1.000 | 0,65017 € | 650,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58648 € | 1.466,20 € |
| 5.000 | 0,54828 € | 2.741,40 € |
| 7.500 | 0,53119 € | 3.983,93 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

