Similar

TISP7125F3SL | |
|---|---|
DigiKey Part Number | TISP7125F3SL-ND |
Manufacturer | |
Manufacturer Product Number | TISP7125F3SL |
Description | THYRISTOR 100V 175A 3-SIP |
Customer Reference | |
Detailed Description | 100V Off-State 175 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 45 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 150 mA |
Packaging Tube | Number of Elements 3 |
Part Status Obsolete | Capacitance 47pF |
Voltage - Breakover 125V | Mounting Type Through Hole |
Voltage - Off State 100V | Package / Case 3-SIP |
Voltage - On State 5 V | Supplier Device Package 3-SIP |
Current - Peak Pulse (8/20µs) 175 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TISP7125F3DR-S | Bourns Inc. | 0 | TISP7125F3DR-S-ND | 0,65442 € | Similar |


