
TISP6NTP2CDR-S | |
|---|---|
DigiKey Part Number | TISP6NTP2CDR-STR-ND - Tape & Reel (TR) TISP6NTP2CDR-SCT-ND - Cut Tape (CT) TISP6NTP2CDR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP6NTP2CDR-S |
Description | TVS DEVICE MIXED -112V 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 4 Circuit -112V Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TISP6NTP2CDR-S Models |
Category | Number of Circuits 4 |
Manufacturer Bourns Inc. | Applications SLIC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Clamping -112V | Supplier Device Package 8-SOIC |
Technology Mixed Technology | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,28300 € | 12,83 € |
| 100 | 0,87080 € | 87,08 € |
| 500 | 0,69428 € | 347,14 € |
| 1.000 | 0,63753 € | 637,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57612 € | 1.440,30 € |
| 5.000 | 0,53819 € | 2.690,95 € |
| 7.500 | 0,51887 € | 3.891,53 € |
| 12.500 | 0,50357 € | 6.294,62 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

