
TISP61089MDR-S | |
---|---|
DigiKey Part Number | TISP61089MDR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP61089MDR-S |
Description | THYRISTOR 170V 30A 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 170V Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 112V | |
Voltage - Off State | 170V | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,41282 € | 4.128,20 € |
Unit Price without VAT: | 0,41282 € |
---|---|
Unit Price with VAT: | 0,49126 € |