8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP61089HDMR-S

DigiKey Part Number
118-TISP61089HDMR-STR-ND - Tape & Reel (TR)
118-TISP61089HDMR-SCT-ND - Cut Tape (CT)
118-TISP61089HDMR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP61089HDMR-S
Description
TVS DEVICE MIXED -57V 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 2 Circuit -57V Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TISP61089HDMR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
-57V
Technology
Mixed Technology
Number of Circuits
2
Applications
SLIC
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.975
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0001,14327 €11.432,70 €
Cut Tape (CT)
QuantityUnit PriceExt Price
13,35000 €3,35 €
102,19900 €21,99 €
1001,38960 €138,96 €
5001,33662 €668,31 €
1.0001,17402 €1.174,02 €
Digi-Reel®
QuantityUnit PriceExt Price
12,79000 €2,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,79000 €
Unit Price with VAT:3,32010 €