
TISP61089BGDR-S | |
---|---|
DigiKey Part Number | TISP61089BGDR-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP61089BGDR-S |
Description | THYRISTOR 170V 30A 8-SOIC |
Customer Reference | |
Detailed Description | 170V Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TISP61089BGDR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 64V | |
Voltage - Off State | 170V | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | 100pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |