Direct

TISP61089ASDR-S | |
|---|---|
DigiKey Part Number | TISP61089ASDR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP61089ASDR-S |
Description | THYRISTOR 120V 30A 8-SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120V Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TISP61089ASDR-S Models |
Category | Current - Hold (Ih) 150 mA |
Manufacturer Bourns Inc. | Number of Elements 2 |
Packaging Tape & Reel (TR) | Capacitance 100pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 64V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Off State 120V | Supplier Device Package 8-SOIC |
Current - Peak Pulse (10/1000µs) 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TISP61089ADR-S | Bourns Inc. | 2.500 | 118-TISP61089ADR-STR-ND | 0,46860 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,50391 € | 5.039,10 € |
| Unit Price without VAT: | 0,50391 € |
|---|---|
| Unit Price with VAT: | 0,59965 € |


