TISP5190H3BJR-S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,23411 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.000
Unit Price: 1,53000 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP5190H3BJR-S

DigiKey Part Number
TISP5190H3BJR-S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TISP5190H3BJR-S
Description
THYRISTOR 160V 300A DO-214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
160V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
TISP5190H3BJR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
190V
Voltage - Off State
160V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
300 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
170pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,23161 €2.779,32 €
Unit Price without VAT:0,23161 €
Unit Price with VAT:0,27562 €