
TISP4S350T3BJR-S | |
---|---|
DigiKey Part Number | TISP4S350T3BJR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP4S350T3BJR-S |
Description | THYRISTOR 275V 80A DO-214AA |
Customer Reference | |
Detailed Description | 275V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Number of Elements | 1 | |
Capacitance | 45pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |