
TISP4P015L1NR-S | |
|---|---|
DigiKey Part Number | TISP4P015L1NR-STR-ND - Tape & Reel (TR) TISP4P015L1NR-SCT-ND - Cut Tape (CT) TISP4P015L1NR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4P015L1NR-S |
Description | THYRISTOR 8V 30A SC-74A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8V Off-State 30 A Ipp TVS Thyristor SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TISP4P015L1NR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 15V | |
Voltage - Off State | 8V | |
Current - Peak Pulse (8/20µs) | 30 A | |
Current - Peak Pulse (10/1000µs) | 18 A | |
Current - Hold (Ih) | 30 mA | |
Number of Elements | 1 | |
Capacitance | 6.5pF | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65700 € | 6,57 € |
| 100 | 0,43280 € | 43,28 € |
| 500 | 0,33626 € | 168,13 € |
| 1.000 | 0,30516 € | 305,16 € |
| 2.000 | 0,27901 € | 558,02 € |
| 5.000 | 0,27751 € | 1.387,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22672 € | 2.267,20 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

