TISP4395M3LM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,34001 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.000
Unit Price: 0,35813 €
Datasheet
TISP4095H3LM-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4395M3LM

DigiKey Part Number
TISP4395M3LM-ND
Manufacturer
Manufacturer Product Number
TISP4395M3LM
Description
THYRISTOR 320V 220A TO-226-2
Customer Reference
Detailed Description
320V Off-State 220 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Breakover
395V
Voltage - Off State
320V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
220 A
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
55pF
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
DO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes