TISP4395M3BJR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,21445 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,55000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.279
Unit Price: 1,04000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: 0,35081 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,37206 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4395M3BJR

DigiKey Part Number
TISP4395M3BJR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TISP4395M3BJR
Description
THYRISTOR 320V 220A DO-214AA
Customer Reference
Detailed Description
320V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
395V
Voltage - Off State
320V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
220 A
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
83pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes