
TISP4395J3BJR-S | |
---|---|
DigiKey Part Number | 118-TISP4395J3BJR-STR-ND - Tape & Reel (TR) 118-TISP4395J3BJR-SCT-ND - Cut Tape (CT) 118-TISP4395J3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4395J3BJR-S |
Description | THYRISTOR 320V 800A DO-214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 320V Off-State 800 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP4395J3BJR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 395V | |
Voltage - Off State | 320V | |
Current - Peak Pulse (8/20µs) | 800 A | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 600 mA | |
Number of Elements | 1 | |
Capacitance | 105pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
10 | 0,98300 € | 9,83 € |
100 | 0,66040 € | 66,04 € |
500 | 0,52204 € | 261,02 € |
1.000 | 0,47773 € | 477,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,42102 € | 1.263,06 € |
6.000 | 0,39259 € | 2.355,54 € |
9.000 | 0,39030 € | 3.512,70 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,83260 € |