TISP4360M3AJR-S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.000
Unit Price: 1,12000 €
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

TISP4360M3AJR-S

DigiKey Part Number
TISP4360M3AJR-S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TISP4360M3AJR-S
Description
THYRISTOR 290V 220A DO-214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
290V Off-State 220 A Ipp TVS Thyristor DO-214AC, SMA
Datasheet
 Datasheet
EDA/CAD Models
TISP4360M3AJR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
360V
Voltage - Off State
290V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
220 A
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
50pF
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,21445 €2.144,50 €
Unit Price without VAT:0,21445 €
Unit Price with VAT:0,25520 €