


TISP4320L3AJR-S | |
---|---|
DigiKey Part Number | TISP4320L3AJR-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP4320L3AJR-S |
Description | THYRISTOR 240V 100A DO-214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240V Off-State 100 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | TISP4320L3AJR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 320V | |
Voltage - Off State | 240V | |
Current - Peak Pulse (8/20µs) | 100 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 40pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,11323 € | 1.132,30 € |
15.000 | 0,10874 € | 1.631,10 € |
25.000 | 0,10723 € | 2.680,75 € |
Unit Price without VAT: | 0,11323 € |
---|---|
Unit Price with VAT: | 0,13474 € |