DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4265H3BJR-S

DigiKey Part Number
118-TISP4265H3BJR-STR-ND - Tape & Reel (TR)
118-TISP4265H3BJR-SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TISP4265H3BJR-S
Description
THYRISTOR 200V 300A DO-214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
TISP4265H3BJR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Breakover
265V
Voltage - Off State
200V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
300 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
62pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,70300 €7,03 €
1000,46430 €46,43 €
5000,36188 €180,94 €
1.0000,32889 €328,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28699 €860,97 €
6.0000,26589 €1.595,34 €
9.0000,25515 €2.296,35 €
15.0000,24876 €3.731,40 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €