
TISP4250M3BJR-S | |
---|---|
DigiKey Part Number | TISP4250M3BJR-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP4250M3BJR-S |
Description | THYRISTOR 190V 220A DO-214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 190V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 250V | |
Voltage - Off State | 190V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 220 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 350 mA | |
Number of Elements | 1 | |
Capacitance | 50pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12.000 | 0,21445 € | 2.573,40 € |
Unit Price without VAT: | 0,21445 € |
---|---|
Unit Price with VAT: | 0,25520 € |