
TISP4165M3LM | |
|---|---|
DigiKey Part Number | TISP4165M3LM-ND |
Manufacturer | |
Manufacturer Product Number | TISP4165M3LM |
Description | THYRISTOR 135V 220A TO-226-2 |
Customer Reference | |
Detailed Description | 135V Off-State 220 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Breakover | 165V | |
Voltage - Off State | 135V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 220 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 65pF | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | DO-92 | |
Base Product Number |


