
TISP4145M3BJR-S | |
---|---|
DigiKey Part Number | TISP4145M3BJR-STR-ND - Tape & Reel (TR) TISP4145M3BJR-SCT-ND - Cut Tape (CT) TISP4145M3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4145M3BJR-S |
Description | THYRISTOR 120V 220A DO-214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 145V | |
Voltage - Off State | 120V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 220 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 62pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,63000 € | 6,30 € |
100 | 0,41390 € | 41,39 € |
500 | 0,32110 € | 160,55 € |
1.000 | 0,29122 € | 291,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,21526 € | 645,78 € |
6.000 | 0,21445 € | 1.286,70 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,19000 € |