DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4145J3BJR-S

DigiKey Part Number
TISP4145J3BJR-S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TISP4145J3BJR-S
Description
THYRISTOR 120V 800A DO-214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120V Off-State 800 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
145V
Voltage - Off State
120V
Current - Peak Pulse (8/20µs)
800 A
Current - Peak Pulse (10/1000µs)
200 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
120pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,39030 €4.683,60 €
Unit Price without VAT:0,39030 €
Unit Price with VAT:0,46446 €