
TISP4145H3BJR-S | |
---|---|
DigiKey Part Number | TISP4145H3BJR-STR-ND - Tape & Reel (TR) TISP4145H3BJR-SCT-ND - Cut Tape (CT) TISP4145H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4145H3BJR-S |
Description | THYRISTOR 180V 300A DO-214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 145V | |
Voltage - Off State | 180V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 74pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,09000 € | 1,09 € |
10 | 0,68300 € | 6,83 € |
100 | 0,45030 € | 45,03 € |
500 | 0,35052 € | 175,26 € |
1.000 | 0,31837 € | 318,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,27756 € | 832,68 € |
6.000 | 0,25701 € | 1.542,06 € |
9.000 | 0,24655 € | 2.218,95 € |
15.000 | 0,23911 € | 3.586,65 € |
Unit Price without VAT: | 1,09000 € |
---|---|
Unit Price with VAT: | 1,29710 € |