
TISP4080H3BJR-S | |
---|---|
DigiKey Part Number | TISP4080H3BJR-STR-ND - Tape & Reel (TR) TISP4080H3BJR-SCT-ND - Cut Tape (CT) TISP4080H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4080H3BJR-S |
Description | THYRISTOR 65V 300A DO-214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 80V | |
Voltage - Off State | 65V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 140pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 0,74300 € | 7,43 € |
100 | 0,49210 € | 49,21 € |
500 | 0,38442 € | 192,21 € |
1.000 | 0,34974 € | 349,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,30571 € | 917,13 € |
6.000 | 0,28354 € | 1.701,24 € |
9.000 | 0,27225 € | 2.450,25 € |
15.000 | 0,26806 € | 4.020,90 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,40420 € |