
TISP4040L1BJR-S | |
---|---|
DigiKey Part Number | TISP4040L1BJR-STR-ND - Tape & Reel (TR) TISP4040L1BJR-SCT-ND - Cut Tape (CT) TISP4040L1BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4040L1BJR-S |
Description | THYRISTOR 25V 120A DO-214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25V Off-State 120 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP4040L1BJR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 40V | |
Voltage - Off State | 25V | |
Current - Peak Pulse (8/20µs) | 120 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 24pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,39500 € | 3,95 € |
100 | 0,25460 € | 25,46 € |
500 | 0,19386 € | 96,93 € |
1.000 | 0,17428 € | 174,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,14939 € | 448,17 € |
6.000 | 0,13684 € | 821,04 € |
9.000 | 0,13045 € | 1.174,05 € |
15.000 | 0,12327 € | 1.849,05 € |
21.000 | 0,11902 € | 2.499,42 € |
30.000 | 0,11489 € | 3.446,70 € |
75.000 | 0,11366 € | 8.524,50 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |