Similar

TISP3380F3DR-S | |
|---|---|
DigiKey Part Number | TISP3380F3DR-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP3380F3DR-S |
Description | THYRISTOR 270V 120A 8-CSOIC |
Customer Reference | |
Detailed Description | 270V Off-State 120 A Ipp TVS Thyristor 8-CSOIC (0.154", 3.90mm Width) |
EDA/CAD Models | TISP3380F3DR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 380V | |
Voltage - Off State | 270V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 120 A | |
Current - Peak Pulse (10/1000µs) | 35 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | 45pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-CSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-CSOIC | |
Base Product Number |


