Similar

TISP3290F3DR-S | |
|---|---|
DigiKey Part Number | TISP3290F3DR-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP3290F3DR-S |
Description | THYRISTOR 220V 175A 8-SOIC |
Customer Reference | |
Detailed Description | 220V Off-State 175 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TISP3290F3DR-S Models |
Category | Current - Peak Pulse (10/1000µs) 35 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 2 |
Part Status Obsolete | Capacitance 95pF |
Voltage - Breakover 290V | Mounting Type Surface Mount |
Voltage - Off State 220V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - On State 3 V | Supplier Device Package 8-SOIC |
Current - Peak Pulse (8/20µs) 175 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TISP7290F3DR-S | Bourns Inc. | 0 | TISP7290F3DR-S-ND | 0,53119 € | Similar |


