
TIPL791-S | |
|---|---|
DigiKey Part Number | TIPL791-S-ND |
Manufacturer | |
Manufacturer Product Number | TIPL791-S |
Description | TRANS NPN DARL 400V 4A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 400 V 4 A 75 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 500mA, 5V |
Packaging Tube | Power - Max 75 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 1A, 4A | Base Product Number |

