
TIPL765-S | |
---|---|
DigiKey Part Number | TIPL765-S-ND |
Manufacturer | |
Manufacturer Product Number | TIPL765-S |
Description | TRANS NPN 400V 10A SOT-93 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 10 A 8MHz 125 W Through Hole SOT-93 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 2A, 10A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 500mA, 5V | |
Power - Max | 125 W | |
Frequency - Transition | 8MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-218-3 | |
Supplier Device Package | SOT-93 | |
Base Product Number |