
TIP29F-S | |
|---|---|
DigiKey Part Number | TIP29F-S-ND |
Manufacturer | |
Manufacturer Product Number | TIP29F-S |
Description | TRANS NPN 160V 1A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1 A 2 W Through Hole TO-220 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 125mA, 1A | |
Current - Collector Cutoff (Max) | 300µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 200mA, 4V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |

