
TIC253M-S | |
---|---|
DigiKey Part Number | TIC253M-S-ND |
Manufacturer | |
Manufacturer Product Number | TIC253M-S |
Description | TRIAC 600V 20A SOT93 |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 20 A Through Hole SOT-93 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 20 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 150A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | TO-218-3 | |
Supplier Device Package | SOT-93 | |
Base Product Number |