New at DigiKey
TFOS30-1-150T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFOS30-1-150T

DigiKey Part Number
118-TFOS30-1-150T-ND
Manufacturer
Manufacturer Product Number
TFOS30-1-150T
Description
THICK FILM ON STEEL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 Ohms ±10% 260W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
600ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
4.000" L x 2.756" W (101.60mm x 70.00mm)
Height - Seated (Max)
0.045" (1.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
171,23000 €71,23 €
1065,22500 €652,25 €
4063,28225 €2.531,29 €
8062,59525 €5.007,62 €
12062,26017 €7.471,22 €
Manufacturers Standard Package
Unit Price without VAT:71,23000 €
Unit Price with VAT:84,76370 €