
TCS-DL004-750-WH | |
|---|---|
DigiKey Part Number | TCS-DL004-750-WHTR-ND - Tape & Reel (TR) TCS-DL004-750-WHCT-ND - Cut Tape (CT) TCS-DL004-750-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS-DL004-750-WH |
Description | SUPPRESSOR TCS DUAL 40V 750MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 6-DFN (4x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCS-DL004-750-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (4x2.5) | |
Voltage - Working | 40V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89500 € | 8,95 € |
| 25 | 0,81120 € | 20,28 € |
| 100 | 0,71950 € | 71,95 € |
| 250 | 0,67576 € | 168,94 € |
| 500 | 0,66074 € | 330,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60090 € | 1.802,70 € |
| 6.000 | 0,58778 € | 3.526,68 € |
| 9.000 | 0,58122 € | 5.230,98 € |
| 15.000 | 0,57394 € | 8.609,10 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |









