
TCS-DL004-250-WH | |
|---|---|
DigiKey Part Number | TCS-DL004-250-WHTR-ND - Tape & Reel (TR) TCS-DL004-250-WHCT-ND - Cut Tape (CT) TCS-DL004-250-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS-DL004-250-WH |
Description | SUPPRESSOR TCS DUAL 40V 250MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 6-DFN (4x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCS-DL004-250-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (4x2.5) | |
Voltage - Working | 40V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,42720 € | 10,68 € |
| 100 | 0,37420 € | 37,42 € |
| 250 | 0,34904 € | 87,26 € |
| 500 | 0,33388 € | 166,94 € |
| 1.000 | 0,33037 € | 330,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30601 € | 918,03 € |
| 6.000 | 0,29847 € | 1.790,82 € |
| 9.000 | 0,29469 € | 2.652,21 € |
| 15.000 | 0,29051 € | 4.357,65 € |
| 21.000 | 0,28806 € | 6.049,26 € |
| 30.000 | 0,28571 € | 8.571,30 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |










