Parametric Equivalent
Parametric Equivalent

TC89P-1-504 | |
|---|---|
DigiKey Part Number | TC89P-504-ND |
Manufacturer | |
Manufacturer Product Number | TC89P-1-504 |
Description | TRIMMER 500K OHM 0.5W PC PIN TOP |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.453" x 0.346" Face (11.50mm x 8.80mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37FR500KLF | TT Electronics/BI | 0 | 37FR500KLF-ND | 0,44949 € | Parametric Equivalent |
| 37PR500KLF | TT Electronics/BI | 0 | 37PR500KLF-ND | 0,44949 € | Parametric Equivalent |



