
TC88D-1-103E | |
---|---|
DigiKey Part Number | TC88D-1-103E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC88D-1-103E |
Description | TRIMMER 10MM SMD POSITION SENS |
Customer Reference | |
Detailed Description | Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | - | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | - | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Termination Style | - | |
Operating Temperature | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |