TC86P-1-501 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.455
Unit Price: 0,42000 €
Datasheet
500 Ohms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC86P-1-501

DigiKey Part Number
TC86P-501-ND
Manufacturer
Manufacturer Product Number
TC86P-1-501
Description
TRIMMER 500 OHM 0.3W PC PIN TOP
Customer Reference
Detailed Description
500 Ohms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
500 Ohms
Termination Style
PC Pins
Power (Watts)
0.3W
Size / Dimension
Rectangular - 0.303" x 0.268" Face (7.70mm x 6.80mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3306P-1-501Bourns Inc.1.4553306P-501-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes