Similar

TC86P-1-201 | |
|---|---|
DigiKey Part Number | TC86P-201-ND |
Manufacturer | |
Manufacturer Product Number | TC86P-1-201 |
Description | TRIMMER 200 OHM 0.3W PC PIN TOP |
Customer Reference | |
Detailed Description | 200 Ohms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.3W | Size / Dimension Rectangular - 0.303" x 0.268" Face (7.70mm x 6.80mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3306P-1-201 | Bourns Inc. | 861 | 3306P-201-ND | 0,42000 € | Similar |


