Similar

TC86K-1-502 | |
|---|---|
DigiKey Part Number | TC86K-502-ND |
Manufacturer | |
Manufacturer Product Number | TC86K-1-502 |
Description | TRIMMER 5K OHM 0.3W PC PIN SIDE |
Customer Reference | |
Detailed Description | 5 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.3W | Size / Dimension Rectangular - 0.303" x 0.268" Face (7.70mm x 6.80mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3306K-1-502 | Bourns Inc. | 134 | 3306K-502-ND | 0,42000 € | Similar |


