TC86K-1-104 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 15,00000 €
Datasheet
TC86K-1-x0x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC86K-1-104

DigiKey Part Number
TC86K-104-ND
Manufacturer
Manufacturer Product Number
TC86K-1-104
Description
TRIMMER 100KOHM 0.3W PC PIN SIDE
Customer Reference
Detailed Description
100 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
100 kOhms
Power (Watts)
0.3W
Tolerance
±20%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.303" x 0.268" Face (7.70mm x 6.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes