
TC42X-2-474E | |
|---|---|
DigiKey Part Number | TC42X-2-474E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC42X-2-474E |
Description | TRIMMER 470K OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 470 kOhms | Termination Style J Lead |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.102" x 0.087" Face (2.60mm x 2.20mm) |
Tolerance ±25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20762 € | 1.245,72 € |
| Unit Price without VAT: | 0,20762 € |
|---|---|
| Unit Price with VAT: | 0,24707 € |

