
TC42X-2-221E | |
---|---|
DigiKey Part Number | TC42X-2-221E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC42X-2-221E |
Description | TRIMMER 220 OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 220 Ohms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.102" x 0.087" Face (2.60mm x 2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 0,20032 € | 1.201,92 € |
Unit Price without VAT: | 0,20032 € |
---|---|
Unit Price with VAT: | 0,23838 € |