
TC33X-2-502G | |
---|---|
DigiKey Part Number | 118-TC33X-2-502GTR-ND - Tape & Reel (TR) 118-TC33X-2-502GCT-ND - Cut Tape (CT) 118-TC33X-2-502GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-2-502G |
Description | TRIMMER 5K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-502G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,18300 € | 1,83 € |
25 | 0,17120 € | 4,28 € |
50 | 0,16260 € | 8,13 € |
100 | 0,15440 € | 15,44 € |
250 | 0,14412 € | 36,03 € |
500 | 0,13672 € | 68,36 € |
1.000 | 0,12969 € | 129,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
9.000 | 0,10955 € | 985,95 € |
18.000 | 0,10383 € | 1.868,94 € |
27.000 | 0,10062 € | 2.716,74 € |
45.000 | 0,09671 € | 4.351,95 € |
63.000 | 0,09422 € | 5.935,86 € |
90.000 | 0,09164 € | 8.247,60 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |