5 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC33X-2-502E

DigiKey Part Number
TC33X-502ETR-ND - Tape & Reel (TR)
TC33X-502ECT-ND - Cut Tape (CT)
TC33X-502EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC33X-2-502E
Description
TRIMMER 5K OHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC33X-2-502E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
5 kOhms
Termination Style
J Lead
Power (Watts)
0.15W
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Tolerance
±25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19600 €1,96 €
250,18240 €4,56 €
500,17280 €8,64 €
1000,16360 €16,36 €
2500,15200 €38,00 €
5000,14376 €71,88 €
1.0000,13591 €135,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12614 €315,35 €
5.0000,11919 €595,95 €
7.5000,11529 €864,68 €
12.5000,11056 €1.382,00 €
17.5000,10754 €1.881,95 €
25.0000,10443 €2.610,75 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €